


363-1-5 | |
|---|---|
DigiKey Part Number | 1067-363-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 363-1-5 |
Description | TAPE GLASS CLOTH SILVER 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0034" (3.4 mils, 0.086mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Reflecting |
Tape Type Glass Cloth | Temperature Range -65°F ~ 600°F (-54°C ~ 316°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum | Shelf Life 36 Months |
Thickness 0.0073" (7.3 mils, 0.185mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0039" (3.9 mils, 0.099mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 € | 74,33 € |
| 10 | 57,52500 € | 575,25 € |
| 25 | 52,28880 € | 1.307,22 € |
| 50 | 49,55300 € | 2.477,65 € |
| Unit Price without VAT: | 74,33000 € |
|---|---|
| Unit Price with VAT: | 88,45270 € |


