Image for 3615-0.5-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3615-0.5-5

DigiKey Part Number
1067-3615-0.5-5-ND
Manufacturer
Manufacturer Product Number
3615-0.5-5
Description
TAPE GLASS CLOTH WHITE 1/2"X5YDS
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Temperature Range
-65°F ~ 450°F (-54°C ~ 232°C)
Tape Type
Glass Cloth
Shelf Life Start
Date of Manufacture
Adhesive
Silicone
Shelf Life
24 Months
Backing, Carrier
Glass Cloth
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Base Product Number
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.