



3435-0.875-5 | |
|---|---|
DigiKey Part Number | 1067-3435-0.875-5-ND |
Manufacturer | |
Manufacturer Product Number | 3435-0.875-5 |
Description | TAPE REFLECTIVE BLUE 7/8"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 0.88" (22.35mm) 7/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.88" (22.35mm) 7/8" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Blue |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 9,41143 € | 65,88 € |
| Unit Price without VAT: | 9,41143 € |
|---|---|
| Unit Price with VAT: | 11,19960 € |

