1/2-5-3435
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2-5-3435
3M™ Reflective Conspicuity
How to Apply 3M™ Diamond Grade™

3435-0.5-5

DigiKey Part Number
1067-3435-0.5-5-ND
Manufacturer
Manufacturer Product Number
3435-0.5-5
Description
TAPE REFLECTIVE BLUE 1/2"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Blue
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,87000 €9,87 €
107,49900 €74,99 €
256,75920 €168,98 €
506,26400 €313,20 €
1005,81740 €581,74 €
2505,29372 €1.323,43 €
5004,94272 €2.471,36 €
1.0004,62632 €4.626,32 €
Manufacturers Standard Package
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €