



3431-1-50 | |
|---|---|
DigiKey Part Number | 1067-3431-1-50-ND |
Manufacturer | |
Manufacturer Product Number | 3431-1-50 |
Description | TAPE RETROREFLECTIVE YLW 1"X50YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 1.00" (25.40mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Length 150' (45.7m) 50 yds |
Manufacturer 3M (TC) | Color Yellow |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 1.00" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 51,13500 € | 102,27 € |
| Unit Price without VAT: | 51,13500 € |
|---|---|
| Unit Price with VAT: | 60,85065 € |

