



3430-4-5 | |
|---|---|
DigiKey Part Number | 1067-3430-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 3430-4-5 |
Description | TAPE RETROREFLECTIVE WHT 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| 10 | 40,65900 € | 406,59 € |
| 25 | 36,90360 € | 922,59 € |
| 50 | 34,38580 € | 1.719,29 € |
| 100 | 33,75420 € | 3.375,42 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

