



3430-3-50 | |
|---|---|
DigiKey Part Number | 1067-3430-3-50-ND |
Manufacturer | |
Manufacturer Product Number | 3430-3-50 |
Description | TAPE RETROREFLECTIVE WHT 3"X50YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 3.00" (76.20mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Length 150' (45.7m) 50 yds |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,07000 € | 144,07 € |
| Unit Price without VAT: | 144,07000 € |
|---|---|
| Unit Price with VAT: | 171,44330 € |

