



3430-2-9(25) | |
|---|---|
DigiKey Part Number | 1067-3430-2-9(25)-ND |
Manufacturer | |
Manufacturer Product Number | 3430-2-9(25) |
Description | TAPE RETROREFLECTIVE WHITE 2"X9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Length 9.00" (228.60mm) |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35,78500 € | 71,57 € |
| Unit Price without VAT: | 35,78500 € |
|---|---|
| Unit Price with VAT: | 42,58415 € |

