Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M™ Reflective Conspicuity
How to Apply 3M™ Diamond Grade™

3430-2-5

DigiKey Part Number
3M10079-ND
Manufacturer
Manufacturer Product Number
3430-2-5
Description
TAPE RETROREFLECTIVE WHT 2"X5YDS
Customer Reference
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.