Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 4.00" (101.60mm)
3M™ Reflective Conspicuity
How to Apply 3M™ Diamond Grade™

3430-2-4(25)

DigiKey Part Number
1067-3430-2-4(25)-ND
Manufacturer
Manufacturer Product Number
3430-2-4(25)
Description
TAPE RETROREFLECTIVE WHITE 2"X4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
4.00" (101.60mm)
Color
White
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
420,78750 €83,15 €
Unit Price without VAT:20,78750 €
Unit Price with VAT:24,73713 €