



3430-1-5 | |
|---|---|
DigiKey Part Number | 1067-3430-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 3430-1-5 |
Description | TAPE RETROREFLECTIVE WHT 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 1.00" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 13,76200 € | 137,62 € |
| 25 | 12,43560 € | 310,89 € |
| 50 | 11,54660 € | 577,33 € |
| 100 | 10,74500 € | 1.074,50 € |
| 250 | 10,14228 € | 2.535,57 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |


