



3430-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-3430-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 3430-0.5-5 |
Description | TAPE REFLECTIVE WHT 1/2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 7,49900 € | 74,99 € |
| 25 | 6,75920 € | 168,98 € |
| 50 | 6,26400 € | 313,20 € |
| 100 | 5,81740 € | 581,74 € |
| 250 | 5,29372 € | 1.323,43 € |
| 500 | 4,94272 € | 2.471,36 € |
| 1.000 | 4,62632 € | 4.626,32 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |








