



3430-0.25-5 | |
|---|---|
DigiKey Part Number | 1067-3430-0.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 3430-0.25-5 |
Description | TAPE REFLECTIVE WHT 1/4"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,48600 € | 54,86 € |
| 25 | 4,93960 € | 123,49 € |
| 50 | 4,57340 € | 228,67 € |
| 100 | 4,24310 € | 424,31 € |
| 250 | 3,85592 € | 963,98 € |
| 500 | 3,59634 € | 1.798,17 € |
| 1.000 | 3,36235 € | 3.362,35 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

