Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3380-0.75-5

DigiKey Part Number
1067-3380-0.75-5-ND
Manufacturer
Manufacturer Product Number
3380-0.75-5
Description
TAPE ALUM FOIL SILVER 3/4"X5YDS
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-30°F ~ 260°F (-34°C ~ 127°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum Foil
Shelf Life
24 Months
Thickness
0.0033" (3.3 mils, 0.084mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.