3187-2-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 145,00833 €
Datasheet
Protective Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 300' (91.4m) 100 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3187-2-100

DigiKey Part Number
1067-3187-2-100-ND
Manufacturer
Manufacturer Product Number
3187-2-100
Description
TAPE PROTECTIVE CLEAR 2"X100YDS
Customer Reference
Detailed Description
Protective Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 300' (91.4m) 100 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
300' (91.4m) 100 yds
Packaging
Bulk
Color
Clear
Part Status
Obsolete
Usage
General Purpose
Tape Type
Protective
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Polyethylene Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
336-2"X144YD3M0336-2"X144YD-ND145,00833 €Similar
Obsolete
This product is no longer manufactured. View Substitutes