Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5-4432W

DigiKey Part Number
3M10041-ND
Manufacturer
Manufacturer Product Number
3-5-4432W
Description
TAPE DBL SIDED WHITE 3"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Manufacturer
3M (TC)
Width
3.00" (76.20mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 430
Shelf Life
18 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE DBL SIDED BLACK 3"X5YDS
In-Stock: 0
Unit Price: 88,74000 €