Image for 3/4-18-RP16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3/4-18-RP16

DigiKey Part Number
3/4-18-RP16-ND
Manufacturer
Manufacturer Product Number
3/4-18-RP16
Description
TAPE DBL SIDED GRAY 3/4"X18YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
3M (TC)
Length
54' (16.5m) 18 yds
Series
Color
Gray
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0160" (16.0 mils, 0.406mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.