
Category | Thickness 0.0072" (7.2 mils, 0.183mm) |
Manufacturer 3M (TC) | Color Tan |
Series | Temperature Range 325°F (163°C) Max |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 18 Months |
Tape Type Masking | Storage/Refrigeration Temperature 70°F (21°C) |
Adhesive Rubber | Base Product Number |
Backing, Carrier Crepe Paper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 24,89000 € | 99,56 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 29,61910 € |

