Image for 2380CIR-4(250) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380CIR-4(250)

DigiKey Part Number
1067-2380CIR-4(250)-ND
Manufacturer
Manufacturer Product Number
2380CIR-4(250)
Description
TAPE MASKING TAN 4" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Tan 4.00" (101.60mm) Dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0072" (7.2 mils, 0.183mm)
Manufacturer
3M (TC)
Width
4.00" (101.60mm) Dia
Series
Color
Tan
Packaging
Bulk
Temperature Range
325°F (163°C) Max
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Masking
Shelf Life
18 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Crepe Paper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
275,38000 €150,76 €
Unit Price without VAT:75,38000 €
Unit Price with VAT:89,70220 €