
2364-10-60 | |
|---|---|
DigiKey Part Number | 1067-2364-10-60-ND |
Manufacturer | |
Manufacturer Product Number | 2364-10-60 |
Description | TAPE MASKING TAN 10"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 10.00" (254.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 10.00" (254.00mm) |
Manufacturer 3M (TC) | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Temperature Range 300°F (149°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 12 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0065" (6.5 mils, 0.165mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,57000 € | 207,57 € |
| Unit Price without VAT: | 207,57000 € |
|---|---|
| Unit Price with VAT: | 247,00830 € |

