
2090-3-60 | |
|---|---|
DigiKey Part Number | 1067-2090-3-60-ND |
Manufacturer | |
Manufacturer Product Number | 2090-3-60 |
Description | TAPE ADHSV TRNSFR BLUE 3"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Blue 3.00" (76.20mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M (TC) | Thickness 0.0054" (5.4 mils, 0.137mm) |
Series | Width 3.00" (76.20mm) |
Packaging Box | Length 180' (55.0m) 60 yds |
Part Status Active | Color Blue |
Tape Type Adhesive Transfer | Shelf Life 12 Months |
Adhesive Acrylic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,61000 € | 73,22 € |
| Unit Price without VAT: | 36,61000 € |
|---|---|
| Unit Price with VAT: | 43,56590 € |

