
201+-3-4(100) | |
|---|---|
DigiKey Part Number | 1067-201+-3-4(100)-ND |
Manufacturer | |
Manufacturer Product Number | 201+-3-4(100) |
Description | TAPE MASKING NATURAL 3"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 3.00" (76.20mm) X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Width 3.00" (76.20mm) |
Manufacturer 3M (TC) | Length 4.00" (101.60mm) |
Series | Color Natural |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0044" (4.4 mils, 0.112mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20,59250 € | 82,37 € |
| Unit Price without VAT: | 20,59250 € |
|---|---|
| Unit Price with VAT: | 24,50508 € |

