


201+-0.5-60 | |
|---|---|
DigiKey Part Number | 1067-201+-0.5-60-ND |
Manufacturer | |
Manufacturer Product Number | 201+-0.5-60 |
Description | TAPE MASKING NATURAL 1/2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0044" (4.4 mils, 0.112mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 7,64462 € | 99,38 € |
| Unit Price without VAT: | 7,64462 € |
|---|---|
| Unit Price with VAT: | 9,09710 € |

