
201+-0.375-60 | |
|---|---|
DigiKey Part Number | 1067-201+-0.375-60-ND |
Manufacturer | |
Manufacturer Product Number | 201+-0.375-60 |
Description | TAPE MASKING NATURAL 3/8"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.38" (9.65mm) 3/8" |
Manufacturer 3M (TC) | Length 180' (55.0m) 60 yds |
Series | Color Natural |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0044" (4.4 mils, 0.112mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,08000 € | 70,80 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

