
200CIR-0.375(2000) | |
|---|---|
DigiKey Part Number | 1067-200CIR-0.375(2000)-ND |
Manufacturer | |
Manufacturer Product Number | 200CIR-0.375(2000) |
Description | TAPE MASKING NATURAL 3/8" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.38" (9.65mm) 3/8" dia X |
Datasheet | Datasheet |
Category | Thickness 0.0044" (4.4 mils, 0.112mm) |
Manufacturer 3M (TC) | Width 0.38" (9.65mm) 3/8" dia |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Sealing |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 12 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,58400 € | 112,92 € |
| Unit Price without VAT: | 22,58400 € |
|---|---|
| Unit Price with VAT: | 26,87496 € |

