200-2-60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 0
Unit Price: 17,83000 €
Datasheet
Masking Tape Rubber Adhesive Natural 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Rubber Adhesive Natural 2.00" (50.80mm) X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

200-2-60

DigiKey Part Number
1067-200-2-60-ND
Manufacturer
Manufacturer Product Number
200-2-60
Description
TAPE MASKING NATURAL 2"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Natural 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M (TC)
Length
180' (55.0m) 60 yds
Series
Color
Natural
Packaging
Bulk
Usage
Holding, Joining, Sealing
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Masking
Shelf Life
12 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Crepe Paper
Base Product Number
Thickness
0.0044" (4.4 mils, 0.112mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201+-2-603M (TC)01067-201+-2-60-ND17,83000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes