
2-5-5181 | |
|---|---|
DigiKey Part Number | 3M10114-ND |
Manufacturer | |
Manufacturer Product Number | 2-5-5181 |
Description | TAPE FILM GRAY 2"X5YDS |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Gray 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Obsolete | Usage General Purpose |
Tape Type Film | Temperature Range -65°F ~ 400°F (-54°C ~ 204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) | Base Product Number |

