Image for 2.25-5-4932 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.25-5-4932

DigiKey Part Number
2.25-5-4932-ND
Manufacturer
Manufacturer Product Number
2.25-5-4932
Description
TAPE DBL SIDED WHITE 2 1/4"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 2.25" (57.15mm) 2 1/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
2.25" (57.15mm) 2 1/4"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Temperature Range
160°F (71°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0250" (25.0 mils, 0.635mm)
Base Product Number
Thickness - Adhesive
0.0220" (22.0 mils, 0.559mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.