Image for 2-18-RP32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-18-RP32

DigiKey Part Number
2-18-RP32-ND
Manufacturer
Manufacturer Product Number
2-18-RP32
Description
TAPE DBL SIDED GRAY 2"X18YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M (TC)
Length
54' (16.5m) 18 yds
Series
Color
Gray
Packaging
Bulk
Usage
Bonding
Part Status
Obsolete
Temperature Range
200°F (93°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0320" (32.0 mils, 0.813mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.