
1525LSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-1525LSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1525LSQ-12(6) |
Description | TAPE MEDICAL TRANSLUCENT 12"X12" |
Customer Reference | |
Detailed Description | Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Translucent |
Part Status Active | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Shipment |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0043" (4.3 mils, 0.110mm) | Base Product Number |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) |

