Image for 1430CIR-4(100) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430CIR-4(100)

DigiKey Part Number
1067-1430CIR-4(100)-ND
Manufacturer
Manufacturer Product Number
1430CIR-4(100)
Description
TAPE ALUM FOIL SILVER 4" DIA
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 4.00" (101.60mm) Dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Series
Width
4.00" (101.60mm) Dia
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Tape Type
Aluminum Foil
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Aluminum, Dead Soft
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0055" (5.5 mils, 0.140mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.