
1350F-2Y-6-72 | |
|---|---|
DigiKey Part Number | 1067-1350F-2Y-6-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-2Y-6-72 |
Description | TAPE ELECTRICAL YELLOW 6"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 6.00" (152.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Width 6.00" (152.40mm) |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Yellow |
Tape Type Electrical | Temperature Range 266°F (130°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0035" (3.5 mils, 0.089mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,34000 € | 344,34 € |
| Unit Price without VAT: | 344,34000 € |
|---|---|
| Unit Price with VAT: | 409,76460 € |

