



1345CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-1345CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1345CIR-2(5) |
Description | RF EMI SHIELDING SHEET 2" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,29200 € | 76,46 € |
| 10 | 14,43600 € | 144,36 € |
| 25 | 13,53040 € | 338,26 € |
| 100 | 12,53540 € | 1.253,54 € |
| 250 | 12,06104 € | 3.015,26 € |
| 500 | 11,77520 € | 5.887,60 € |
| Unit Price without VAT: | 15,29200 € |
|---|---|
| Unit Price with VAT: | 18,19748 € |

