
1318-2Y-2-72 | |
|---|---|
DigiKey Part Number | 1067-1318-2Y-2-72-ND |
Manufacturer | |
Manufacturer Product Number | 1318-2Y-2-72 |
Description | TAPE FILM YELLOW 2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Yellow 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,80000 € | 129,80 € |
| Unit Price without VAT: | 129,80000 € |
|---|---|
| Unit Price with VAT: | 154,46200 € |

