


1318-1B-1-72 | |
|---|---|
DigiKey Part Number | 1067-1318-1B-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 1318-1B-1-72 |
Description | TAPE FILM BLACK 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Adhesive Black 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | - | |
Backing, Carrier | Polyester | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,17000 € | 65,17 € |
| 10 | 50,36500 € | 503,65 € |
| 25 | 45,75160 € | 1.143,79 € |
| 50 | 42,65880 € | 2.132,94 € |
| 100 | 39,87090 € | 3.987,09 € |
| Unit Price without VAT: | 65,17000 € |
|---|---|
| Unit Price with VAT: | 77,55230 € |


