Electroplating Tape Rubber Adhesive Red 4.00" (101.60mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electroplating Tape Rubber Adhesive Red 4.00" (101.60mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

1280-4-5

DigiKey Part Number
1067-1280-4-5-ND
Manufacturer
Manufacturer Product Number
1280-4-5
Description
TAPE ELECTROPLATING RED 4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Red 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M (TC)
Width
4.00" (101.60mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Red
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Electroplating
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0036" (3.6 mils, 0.091mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0027" (2.7 mils, 0.069mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,99000 €25,99 €
1019,91300 €199,13 €
2518,02080 €450,52 €
5016,75200 €837,60 €
10015,60820 €1.560,82 €
25015,29352 €3.823,38 €
Manufacturers Standard Package
Unit Price without VAT:25,99000 €
Unit Price with VAT:30,92810 €