


1267CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-1267CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1267CIR-2(5) |
Description | RF EMI SHIELDING SHEET 2" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 2.000" (50.80mm) X X 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer 3M (TC) | Width 2.000" (50.80mm) |
Series | Thickness - Overall 0.005" (0.13mm) |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Embossed Aluminum Foil |
Type Shielding Sheet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,57800 € | 72,89 € |
| 10 | 13,75600 € | 137,56 € |
| 25 | 12,88800 € | 322,20 € |
| 100 | 12,53870 € | 1.253,87 € |
| Unit Price without VAT: | 14,57800 € |
|---|---|
| Unit Price with VAT: | 17,34782 € |

