


1267-4-6 | |
|---|---|
DigiKey Part Number | 1067-1267-4-6-ND |
Manufacturer | |
Manufacturer Product Number | 1267-4-6 |
Description | RF EMI SHIELDING TAPE 18' X 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 4.000" (101.60mm) X 18.000' (5.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Length 18.000' (5.50m) |
Manufacturer 3M (TC) | Width 4.000" (101.60mm) |
Series | Thickness - Overall 0.005" (0.13mm) |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Embossed Aluminum Foil |
Type Shielding Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 144,79500 € | 289,59 € |
| 10 | 130,40700 € | 1.304,07 € |
| 25 | 124,69520 € | 3.117,38 € |
| Unit Price without VAT: | 144,79500 € |
|---|---|
| Unit Price with VAT: | 172,30605 € |

