


1267-3-6 | |
|---|---|
DigiKey Part Number | 1067-1267-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1267-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,32000 € | 246,64 € |
| 10 | 110,76100 € | 1.107,61 € |
| 25 | 105,77320 € | 2.644,33 € |
| Unit Price without VAT: | 123,32000 € |
|---|---|
| Unit Price with VAT: | 146,75080 € |


