1-6-1267
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-6-1267
3M Custom Die Cuts | Digi-Key Daily

1267-1-6

DigiKey Part Number
1067-1267-1-6-ND
Manufacturer
Manufacturer Product Number
1267-1-6
Description
RF EMI SHIELDING TAPE 18' X 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
1.000" (25.40mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Embossed Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,54000 €51,54 €
1042,53000 €425,30 €
2540,28120 €1.007,03 €
10037,80920 €3.780,92 €
Manufacturers Standard Package
Unit Price without VAT:51,54000 €
Unit Price with VAT:61,33260 €