


1267-0.75-6 | |
|---|---|
DigiKey Part Number | 1067-1267-0.75-6-ND |
Manufacturer | |
Manufacturer Product Number | 1267-0.75-6 |
Description | RF EMI SHIELDING TAPE 18'X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Length 18.000' (5.50m) |
Manufacturer 3M (TC) | Width 0.750" (19.10mm) |
Series | Thickness - Overall 0.005" (0.13mm) |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Embossed Aluminum Foil |
Type Shielding Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,45000 € | 167,25 € |
| 10 | 31,78600 € | 317,86 € |
| 25 | 30,35240 € | 758,81 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 39,80550 € |

