12X12-6-1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218SQ-12(6)

DigiKey Part Number
1067-1218SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
1218SQ-12(6)
Description
TAPE INSULATING AMBER 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Acrylic Adhesive Amber 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Amber
Usage
Insulating, High Temperature
Temperature Range
356°F (180°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,52000 €24,52 €
1218,40000 €220,80 €
3016,65800 €499,74 €
5415,66019 €845,65 €
10214,67490 €1.496,84 €
25213,42615 €3.383,39 €
50412,57732 €6.338,97 €
Unit Price without VAT:24,52000 €
Unit Price with VAT:29,17880 €