
1218-8-36 | |
|---|---|
DigiKey Part Number | 1067-1218-8-36-ND |
Manufacturer | |
Manufacturer Product Number | 1218-8-36 |
Description | TAPE INSULATING AMBER 8"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 8.00" (203.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 8.00" (203.20mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Tape Type Insulating, High Temperature | Temperature Range 356°F (180°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,57000 € | 768,57 € |
| Unit Price without VAT: | 768,57000 € |
|---|---|
| Unit Price with VAT: | 914,59830 € |

