
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Film | Temperature Range -40°F ~ 311°F (-40°C ~ 155°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,61000 € | 136,61 € |
| Unit Price without VAT: | 136,61000 € |
|---|---|
| Unit Price with VAT: | 162,56590 € |

