
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0250" (25.0 mils, 0.635mm) |

