
Category | Thickness - Backing, Carrier 0.0021" (2.1 mils, 0.053mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Holding, Moisture Protection, Sealing |
Tape Type Protective | Temperature Range -100°F ~ 225°F (-73°C ~ 107°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Tedlar® PVF | Shelf Life 18 Months |
Thickness 0.0034" (3.4 mils, 0.086mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) | Base Product Number |

