


1194-1-6 | |
|---|---|
DigiKey Part Number | 1067-1194-1-6-ND |
Manufacturer | |
Manufacturer Product Number | 1194-1-6 |
Description | RF EMI SHIELDING TAPE 18' X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 € | 35,20 € |
| 10 | 28,71700 € | 287,17 € |
| 25 | 27,09920 € | 677,48 € |
| 100 | 25,32140 € | 2.532,14 € |
| 250 | 24,47400 € | 6.118,50 € |
| Unit Price without VAT: | 35,20000 € |
|---|---|
| Unit Price with VAT: | 41,88800 € |









