3M Custom Die Cuts | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1182-6-6

DigiKey Part Number
1067-1182-6-6-ND
Manufacturer
Manufacturer Product Number
1182-6-6
Description
RF EMI SHIELDING TAPE 18' X 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1182 Copper Foil Conductive, Double Sided 6.000" (152.40mm) X 18.000' (5.50m) X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Manufacturer
3M (TC)
Thickness - Overall
0.004" (0.09mm)
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Bulk
Adhesive
Conductive, Double Sided
Part Status
Active
Material
Copper Foil
Type
Shielding Tape
Shelf Life
60 Months
Length
18.000' (5.50m)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1300,39000 €300,39 €
Manufacturers Standard Package
Unit Price without VAT:300,39000 €
Unit Price with VAT:357,46410 €