



1181CIR-1(5) | |
|---|---|
DigiKey Part Number | 1067-1181CIR-1(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1181CIR-1(5) |
Description | RF EMI SHIELDING SHEET 1" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,10800 € | 60,54 € |
| 10 | 11,40400 € | 114,04 € |
| 25 | 10,66200 € | 266,55 € |
| 100 | 9,84650 € | 984,65 € |
| 250 | 9,45768 € | 2.364,42 € |
| 500 | 9,22338 € | 4.611,69 € |
| Unit Price without VAT: | 12,10800 € |
|---|---|
| Unit Price with VAT: | 14,40852 € |

