


1126-11.5-12(6) | |
|---|---|
DigiKey Part Number | 1067-1126-11.5-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1126-11.5-12(6) |
Description | RF EMI SHLDING SHEET 12" X 11.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| 12 | 19,33000 € | 231,96 € |
| 30 | 18,21633 € | 546,49 € |
| 102 | 17,11245 € | 1.745,47 € |
| 252 | 16,50865 € | 4.160,18 € |
| 504 | 16,13929 € | 8.134,20 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |


